Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Siemens SIMATIC S7-1200 PLC I/O Module - 8 Outputs, 2 A Output Current, 5 → 30 V dc

RS Stock No.: 668-3070Brand: SiemensManufacturers Part No.: 6ES7222-1HF30-0XB0
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Output Type

Digital, Relay

Number of Outputs

8

For Use With

SIMATIC S7-1200 Series

Output Current

2 A

Maximum Operating Temperature

+55°C

Dimensions

100 x 45 x 75 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S7-1200 PLC I/O Module - 8 Outputs, 2 A Output Current, 5 → 30 V dc

P.O.A.

Siemens SIMATIC S7-1200 PLC I/O Module - 8 Outputs, 2 A Output Current, 5 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Siemens

Output Type

Digital, Relay

Number of Outputs

8

For Use With

SIMATIC S7-1200 Series

Output Current

2 A

Maximum Operating Temperature

+55°C

Dimensions

100 x 45 x 75 mm

You may be interested in