Siemens SIMATIC S7-1200 PLC I/O Module - 8 Inputs, 24 V dc

RS Stock No.: 668-3080Brand: SiemensManufacturers Part No.: 6ES7221-1BF30-0XB0
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Input Type

Digital

Number of Inputs

8

For Use With

SIMATIC S7-1200 Series

Maximum Operating Temperature

+55°C

Dimensions

100 x 45 x 75 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S7-1200 PLC I/O Module - 8 Inputs, 24 V dc

P.O.A.

Siemens SIMATIC S7-1200 PLC I/O Module - 8 Inputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Siemens

Input Type

Digital

Number of Inputs

8

For Use With

SIMATIC S7-1200 Series

Maximum Operating Temperature

+55°C

Dimensions

100 x 45 x 75 mm

You may be interested in