Technical documents
Specifications
Brand
SiemensAccessory Type
I/O module
Range
Simatic
Series
6ES71
Input Type
Current
Output Type
Digital
For Use With
ET 200M
Output Current
1.5 A
Maximum Operating Temperature
+60°C
Dimensions
125 x 40 x 118 mm
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensAccessory Type
I/O module
Range
Simatic
Series
6ES71
Input Type
Current
Output Type
Digital
For Use With
ET 200M
Output Current
1.5 A
Maximum Operating Temperature
+60°C
Dimensions
125 x 40 x 118 mm
Country of Origin
Germany