Siemens Battery Module, for use with SITOP UPS1600, 6EP4135 Series

RS Stock No.: 272-6670Brand: SiemensManufacturers Part No.: 6EP4135-0GE00-0AY0
brand-logo
View all in Power Supply Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

Battery Module

For Use With

SITOP UPS1600

Series

6EP4135

Output Voltage

24V

Output Current

40A

Terminal Type

Screw

Standards Met

CE

Mounting Style

Wall Mount

AC or DC Output Voltage

dc

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

Siemens Battery Module, for use with SITOP UPS1600, 6EP4135 Series

P.O.A.

Siemens Battery Module, for use with SITOP UPS1600, 6EP4135 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Accessory Type

Battery Module

For Use With

SITOP UPS1600

Series

6EP4135

Output Voltage

24V

Output Current

40A

Terminal Type

Screw

Standards Met

CE

Mounting Style

Wall Mount

AC or DC Output Voltage

dc

Country of Origin

Austria