Siemens SITOP DC-DC Converter, 24V dc/ 5A Output, 130W, DIN Rail Mount

RS Stock No.: 240-5608Brand: SiemensManufacturers Part No.: 6EP3233-0TA00-0AY0
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Siemens

Output Voltage

24V dc

Power Rating

130W

Output Current

5A

Width

32mm

Depth

100mm

Series

SITOP

Height

100mm

Mounting Type

DIN Rail Mount

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Siemens SITOP DC-DC Converter, 24V dc/ 5A Output, 130W, DIN Rail Mount

P.O.A.

Siemens SITOP DC-DC Converter, 24V dc/ 5A Output, 130W, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Siemens

Output Voltage

24V dc

Power Rating

130W

Output Current

5A

Width

32mm

Depth

100mm

Series

SITOP

Height

100mm

Mounting Type

DIN Rail Mount

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more