Technical documents
Specifications
Brand
SiemensType
Switch Mode
Output Current
40A
Power Rating
960W
Electrical Phase
3
Width
92mm
Depth
180mm
Mounting Type
DIN Rail
Minimum Temperature
0°C
Efficiency
90%
Ripple And Noise
150mV Pk-Pk
Maximum Temperature
+55°C
You may be interested in
Siemens SITOP PSU300S Switched Mode DIN Rail Power Supply, 340 → 550V ac ac Input, 24V dc dc Output, 40A Output,Brand: Siemens
₪ 4,255.71Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Siemens Switch Mode DIN Rail Panel Mount Power Supply, 40A Output, 960W
1
P.O.A.
Siemens Switch Mode DIN Rail Panel Mount Power Supply, 40A Output, 960W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens SITOP PSU300S Switched Mode DIN Rail Power Supply, 340 → 550V ac ac Input, 24V dc dc Output, 40A Output,Brand: Siemens
₪ 4,255.71Each (ex VAT)
Technical documents
Specifications
Brand
SiemensType
Switch Mode
Output Current
40A
Power Rating
960W
Electrical Phase
3
Width
92mm
Depth
180mm
Mounting Type
DIN Rail
Minimum Temperature
0°C
Efficiency
90%
Ripple And Noise
150mV Pk-Pk
Maximum Temperature
+55°C
You may be interested in
Siemens SITOP PSU300S Switched Mode DIN Rail Power Supply, 340 → 550V ac ac Input, 24V dc dc Output, 40A Output,Brand: Siemens
₪ 4,255.71Each (ex VAT)