Siemens LOGO! Logic Module, 12 → 24 V dc Relay, 8 x Input, 4 x Output Without Display

RS Stock No.: 165-3230Brand: SiemensManufacturers Part No.: 6ED1052-2MD08-0BA0
brand-logo

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

8

Output Type

Relay

For Use With

LOGO! 8.2

Supply Voltage

12 → 24 V dc

Input Type

Analogue, Digital

Number of Outputs

4

Network Type

Ethernet

Mounting Type

DIN Rail

Number of Communication Ports

1

Output Current

10 A

Communication Port Type

Ethernet

Depth

60mm

Minimum Operating Temperature

-20°C

Length

90mm

Width

71.5mm

Maximum Operating Temperature

+55°C

Standards Met

CE, CSA Approval, EN 55011, EN 60529, FM Approval, IEC 61131, UL Approval, VDE 0631

Dimensions

90 x 71.5 x 60 mm

Country of Origin

China

Product details

Siemens LOGO! 8 Series

Stock information temporarily unavailable.

₪ 1,232.96

₪ 1,232.96 Each (ex VAT)

₪ 1,442.56

₪ 1,442.56 Each (inc. VAT)

Siemens LOGO! Logic Module, 12 → 24 V dc Relay, 8 x Input, 4 x Output Without Display

₪ 1,232.96

₪ 1,232.96 Each (ex VAT)

₪ 1,442.56

₪ 1,442.56 Each (inc. VAT)

Siemens LOGO! Logic Module, 12 → 24 V dc Relay, 8 x Input, 4 x Output Without Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

8

Output Type

Relay

For Use With

LOGO! 8.2

Supply Voltage

12 → 24 V dc

Input Type

Analogue, Digital

Number of Outputs

4

Network Type

Ethernet

Mounting Type

DIN Rail

Number of Communication Ports

1

Output Current

10 A

Communication Port Type

Ethernet

Depth

60mm

Minimum Operating Temperature

-20°C

Length

90mm

Width

71.5mm

Maximum Operating Temperature

+55°C

Standards Met

CE, CSA Approval, EN 55011, EN 60529, FM Approval, IEC 61131, UL Approval, VDE 0631

Dimensions

90 x 71.5 x 60 mm

Country of Origin

China

Product details

Siemens LOGO! 8 Series