Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Siemens SIMATIC Series TP1500 Comfort HMI Panel - 15.4 in, TFT Display, 1280 x 800

RS Stock No.: 165-6377Brand: SiemensManufacturers Part No.: 6AV2124-0QC02-0AX1
brand-logo
View all in HMI Displays

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

TP1500 Comfort

Display Type

TFT

Manufacturer Part No.

6AV2124-0QC02-0AX1

Display Resolution

1280 x 800

Number of Ports

7

Port Type

Ethernet, RS422, RS485, SD Card Slot, USB 2.0

Processor Type

X86

Onboard Memory

24 MB

Display Size

15.4 in

Backlighting

Yes

IP Rating

IP20, IP65

Supply Voltage

24 V dc

Display Colour

Colour

Width

310mm

Minimum Operating Temperature

0°C

Length

415mm

Depth

75mm

Maximum Operating Temperature

+50°C

Dimensions

415 x 310 x 75 mm

Interface

PROFINET, MPI, PROFIBUS DP

Country of Origin

Germany

Product details

Siemens Touch-Screen HMI TP Comfort Series Displays

The SIMATIC TP comfort series of displays from Siemens come in a variety of wide-screen sizes ranging from 7" to 22" with touch screen operation. All SIMATIC comfort panels are IP65 rated for harsh conditions and are versatile to suit almost any outdoor application. These innovative HMI's are capable of coordinating and centrally shutting down their displays via PROFIenergy during break times, in order to reduce energy consumption, in comparison to previous SIMATIC panels.

Features and Benefits

  • TFT high-resolution wide-screen

  • Display sizes from 7" to 22"

  • Graphical user interface for intuitive machine operation and monitoring

  • Device functionality offers archives, VB scripts and various viewers for display of plant documentation and internet websites

  • Vertical installation for optimum plant space utilization

  • Maximum data security

  • Integrated system diagnostics

  • Can be configured using WINCC Comfort

  • IP65 rated for assurance on outdoor applications

  • Membrane keypad

Available Configurations

864-3970 TP700 Comfort 7” Display
864-3973 TP900 Comfort 9” Display
746-6463 TP1200 Comfort 12.1” Display
165-6377 TP1500 Comfort 15.4” Display

Siemens SIMATIC TP Series Panels

Stock information temporarily unavailable.

₪ 25,028.06

₪ 25,028.06 Each (ex VAT)

₪ 29,282.83

₪ 29,282.83 Each (inc. VAT)

Siemens SIMATIC Series TP1500 Comfort HMI Panel - 15.4 in, TFT Display, 1280 x 800

₪ 25,028.06

₪ 25,028.06 Each (ex VAT)

₪ 29,282.83

₪ 29,282.83 Each (inc. VAT)

Siemens SIMATIC Series TP1500 Comfort HMI Panel - 15.4 in, TFT Display, 1280 x 800
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

TP1500 Comfort

Display Type

TFT

Manufacturer Part No.

6AV2124-0QC02-0AX1

Display Resolution

1280 x 800

Number of Ports

7

Port Type

Ethernet, RS422, RS485, SD Card Slot, USB 2.0

Processor Type

X86

Onboard Memory

24 MB

Display Size

15.4 in

Backlighting

Yes

IP Rating

IP20, IP65

Supply Voltage

24 V dc

Display Colour

Colour

Width

310mm

Minimum Operating Temperature

0°C

Length

415mm

Depth

75mm

Maximum Operating Temperature

+50°C

Dimensions

415 x 310 x 75 mm

Interface

PROFINET, MPI, PROFIBUS DP

Country of Origin

Germany

Product details

Siemens Touch-Screen HMI TP Comfort Series Displays

The SIMATIC TP comfort series of displays from Siemens come in a variety of wide-screen sizes ranging from 7" to 22" with touch screen operation. All SIMATIC comfort panels are IP65 rated for harsh conditions and are versatile to suit almost any outdoor application. These innovative HMI's are capable of coordinating and centrally shutting down their displays via PROFIenergy during break times, in order to reduce energy consumption, in comparison to previous SIMATIC panels.

Features and Benefits

  • TFT high-resolution wide-screen

  • Display sizes from 7" to 22"

  • Graphical user interface for intuitive machine operation and monitoring

  • Device functionality offers archives, VB scripts and various viewers for display of plant documentation and internet websites

  • Vertical installation for optimum plant space utilization

  • Maximum data security

  • Integrated system diagnostics

  • Can be configured using WINCC Comfort

  • IP65 rated for assurance on outdoor applications

  • Membrane keypad

Available Configurations

864-3970 TP700 Comfort 7” Display
864-3973 TP900 Comfort 9” Display
746-6463 TP1200 Comfort 12.1” Display
165-6377 TP1500 Comfort 15.4” Display

Siemens SIMATIC TP Series Panels