Siemens SIMATIC IPC127E Gateway

Technical documents
Specifications
Brand
SiemensCPU Technology
Intel Atom E3940
System Memory Capacity
4GB
System Memory Type
DDR4
Number of COM Ports
2
Series
SIMATIC IPC127E
Communication Protocol
Ethernet
Media Interfaces
RJ45
COM Port Type
Ethernet RJ45
Operating Temperature
0 → +55°C
Voltage Rating
24 V dc
Distrelec Product Id
30149309
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensCPU Technology
Intel Atom E3940
System Memory Capacity
4GB
System Memory Type
DDR4
Number of COM Ports
2
Series
SIMATIC IPC127E
Communication Protocol
Ethernet
Media Interfaces
RJ45
COM Port Type
Ethernet RJ45
Operating Temperature
0 → +55°C
Voltage Rating
24 V dc
Distrelec Product Id
30149309
Country of Origin
China