Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Siemens SIMATIC S7-1500 ET 200 Series Analog Input Module for Use with S7-1500, Analog, Modbus

RS Stock No.: 243-3960Brand: SiemensManufacturers Part No.: 6AG1531-7NF10-7AB0
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

Analogue Input Module

Range

SIPLUS

Series

SIMATIC S7-1500 ET 200

Input Type

Analog

Output Type

Modbus

For Use With

S7-1500

Dimensions

147 x 35 x 129 mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S7-1500 ET 200 Series Analog Input Module for Use with S7-1500, Analog, Modbus

P.O.A.

Siemens SIMATIC S7-1500 ET 200 Series Analog Input Module for Use with S7-1500, Analog, Modbus
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Accessory Type

Analogue Input Module

Range

SIPLUS

Series

SIMATIC S7-1500 ET 200

Input Type

Analog

Output Type

Modbus

For Use With

S7-1500

Dimensions

147 x 35 x 129 mm

Country of Origin

Germany