Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Relay Output, 16 (14 Digital, 2

RS Stock No.: 746-6328Brand: SiemensManufacturers Part No.: 6AG1214-1HE30-5XB0
brand-logo

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

16 (14 Digital, 2 Analogue)

Output Type

Digital, Relay

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Voltage Category

24 V dc

Number of Outputs

10 (Digital)

Network Type

Ethernet, Profinet

Dimensions

110 x 100 x 75 mm

Program Capacity

50 kB

Depth

75mm

Length

110mm

Width

100mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Output Current

1.6 A

Maximum Operating Temperature

+55°C

Memory

2 (Integrated Load Memory) MB, 50 (Integrated Work Memory) kB

Programming Interface

HMI SIMATIC Controllers

Minimum Operating Temperature

0°C

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Relay Output, 16 (14 Digital, 2

P.O.A.

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Relay Output, 16 (14 Digital, 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

16 (14 Digital, 2 Analogue)

Output Type

Digital, Relay

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Voltage Category

24 V dc

Number of Outputs

10 (Digital)

Network Type

Ethernet, Profinet

Dimensions

110 x 100 x 75 mm

Program Capacity

50 kB

Depth

75mm

Length

110mm

Width

100mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Output Current

1.6 A

Maximum Operating Temperature

+55°C

Memory

2 (Integrated Load Memory) MB, 50 (Integrated Work Memory) kB

Programming Interface

HMI SIMATIC Controllers

Minimum Operating Temperature

0°C