Technical documents
Specifications
Brand
SiemensNumber of Gangs
1
Colour
Anthracite
Switched
No
Socket Type
Schuko
Mounting Style
Flush Mount
Current Rating
16A
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
Siemens Anthracite 1 Gang Plug Socket, 16A, Schuko
1
P.O.A.
Siemens Anthracite 1 Gang Plug Socket, 16A, Schuko
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensNumber of Gangs
1
Colour
Anthracite
Switched
No
Socket Type
Schuko
Mounting Style
Flush Mount
Current Rating
16A
Country of Origin
Spain