Siemens Anthracite Push Button Light Switch, 1 Way, DELTA

RS Stock No.: 161-976Brand: SiemensManufacturers Part No.: 5TG7141-0AC21
brand-logo
View all in Light Switches

Technical documents

Specifications

Brand

Siemens

Light Switch Type

Push Button Light Switch

Number of Ways

1

IP Rating

IP20

Colour

Anthracite

Series

Delta

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Siemens Anthracite Push Button Light Switch, 1 Way, DELTA

P.O.A.

Siemens Anthracite Push Button Light Switch, 1 Way, DELTA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Light Switch Type

Push Button Light Switch

Number of Ways

1

IP Rating

IP20

Colour

Anthracite

Series

Delta

Country of Origin

Spain