Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Siemens SENTRON 5SY8 MCB, 2P, 10A Curve C, 400V AC, 72V DC, 25 kA Breaking Capacity

RS Stock No.: 209-6057Brand: SiemensManufacturers Part No.: 5SY8210-7
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Siemens

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

25 kA

Range

Sentron

Series

5SY8

Circuit Breaker Type

MCB

Length

36mm

Width

76mm

Mounting Style

DIN Rail Mount

Depth

90mm

Model Number

5SY8210-7

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SENTRON 5SY8 MCB, 2P, 10A Curve C, 400V AC, 72V DC, 25 kA Breaking Capacity

P.O.A.

Siemens SENTRON 5SY8 MCB, 2P, 10A Curve C, 400V AC, 72V DC, 25 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

25 kA

Range

Sentron

Series

5SY8

Circuit Breaker Type

MCB

Length

36mm

Width

76mm

Mounting Style

DIN Rail Mount

Depth

90mm

Model Number

5SY8210-7

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Country of Origin

Germany