Siemens 5SV3745 RCCB, 125A, 4 Pole, 500mA, Type A, 400V

RS Stock No.: 275-4075Brand: SiemensManufacturers Part No.: 5SV37456
brand-logo
View all in RCCBs

Technical documents

Specifications

Brand

Siemens

Circuit Breaker Type

RCCB

Current Rating

125A

Number of Poles

4

Range

Sentron

Trip Sensitivity

500mA

Tripping Characteristics

Type A

Voltage Rating

400V

Series

5SV3745

Country of Origin

Slovenia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens 5SV3745 RCCB, 125A, 4 Pole, 500mA, Type A, 400V

P.O.A.

Siemens 5SV3745 RCCB, 125A, 4 Pole, 500mA, Type A, 400V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Siemens

Circuit Breaker Type

RCCB

Current Rating

125A

Number of Poles

4

Range

Sentron

Trip Sensitivity

500mA

Tripping Characteristics

Type A

Voltage Rating

400V

Series

5SV3745

Country of Origin

Slovenia

You may be interested in