Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Siemens Fuse Switch Disconnector, 1 Pole, 63A Max Current, 63A Fuse Current

RS Stock No.: 203-9643Brand: SiemensManufacturers Part No.: 5SG7113
brand-logo
View all in Fuse Switch Disconnectors

Technical documents

Specifications

Brand

Siemens

Number of Poles

1

Maximum Current

63A

Fuse Current Rating

63A

Range

MINIZED

Series

5SG

Mechanical Fuse Size

D02

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens Fuse Switch Disconnector, 1 Pole, 63A Max Current, 63A Fuse Current

P.O.A.

Siemens Fuse Switch Disconnector, 1 Pole, 63A Max Current, 63A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Number of Poles

1

Maximum Current

63A

Fuse Current Rating

63A

Range

MINIZED

Series

5SG

Mechanical Fuse Size

D02

Country of Origin

Germany