Siemens, SENTRON Circuit breaker 3P 400A, DIN Rail Mount

Technical documents
Specifications
Brand
SiemensRange
Sentron
Series
3VA2
Number of Poles
3P
Current Rating
400A
Mounting Style
DIN Rail Mount
Better World Claim
Concentrated or compact solution, Extended product life
Better World Product (Find out more)
Yes
Country of Origin
Czech Republic
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensRange
Sentron
Series
3VA2
Number of Poles
3P
Current Rating
400A
Mounting Style
DIN Rail Mount
Better World Claim
Concentrated or compact solution, Extended product life
Better World Product (Find out more)
Yes
Country of Origin
Czech Republic