Siemens SIRIUS Series Operator Panel for Use with SIMOCODE pro 3UF7, 60mm Length, 300 V

RS Stock No.: 211-5933Brand: SiemensManufacturers Part No.: 3UF7210-1AA01-0
brand-logo
View all in Motor Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

Panel

For Use With

SIMOCODE pro 3UF7

Voltage Range

300 V

Series

SIRIUS

Length

60mm

Width

96mm

Depth

44mm

Dimensions

60 x 96 x 44 mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS Series Operator Panel for Use with SIMOCODE pro 3UF7, 60mm Length, 300 V

P.O.A.

Siemens SIRIUS Series Operator Panel for Use with SIMOCODE pro 3UF7, 60mm Length, 300 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Accessory Type

Panel

For Use With

SIMOCODE pro 3UF7

Voltage Range

300 V

Series

SIRIUS

Length

60mm

Width

96mm

Depth

44mm

Dimensions

60 x 96 x 44 mm

Country of Origin

Czech Republic