Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Siemens Dual-Channel Light Beam/Curtain Safety Relay, 24V dc, 4 Safety Contacts

RS Stock No.: 498-949Brand: SiemensManufacturers Part No.: 3TK2826-1BB40
brand-logo
View all in Safety Relays

Technical documents

Specifications

Brand

Siemens

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

4

Function

Light Beam/Curtain

Auxiliary Contacts

1

Reset Method

Automatic

Range

SIRIUS

Terminal Type

Screw

Series

3TK28

Width

45mm

Safety Category

4

Depth

120mm

Performance Level

e

Length

138.5mm

Country of Origin

Germany

Product details

3TK28 26, Configurable Safety Relay, 8 Selectable Functions

Simultaneously monitors all of the sensor and actuator functions and ensures that outputs are shut down in a safety-relevant fashion. The safety relay has two terminals for the sensors: The cascading input CAS/OS as sensor input S1. The following components can be connected at the sensor input: sensors with contacts, e.g. EMERGENCY STOP or position switches, electronic sensors, e.g. light grids and light barriers, contact mats, magnetically operated switches, NC/NC or NC/NO. The cascading input can be ANDed with other safety relays or to control the device from a machine control system. Suitable for the following applications: up to category 4 according to EN 954-1, up to SIL 3 according to IEC 61508

Up to eight parameters can be configured therefore reducing the variety of devices in the control cabinet
Selectable parameters include: Cross-fault detection, evaluation, connection type, debouncing time, start type sensor input, start type cascading input,start-up test and start-up after power failure.
Integrated status display for sensor and actuator states
Connection with all conventional sensor types
For Cat. 2 according to EN 954-1, only one contactor is required in the shutdown circuit as the shutdown fault in the actuator circuit is automatically signalled
Compact design, creates more space in the control cabinet
Flexible connectivity
Removeable terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Siemens Dual-Channel Light Beam/Curtain Safety Relay, 24V dc, 4 Safety Contacts

P.O.A.

Siemens Dual-Channel Light Beam/Curtain Safety Relay, 24V dc, 4 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Siemens

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

4

Function

Light Beam/Curtain

Auxiliary Contacts

1

Reset Method

Automatic

Range

SIRIUS

Terminal Type

Screw

Series

3TK28

Width

45mm

Safety Category

4

Depth

120mm

Performance Level

e

Length

138.5mm

Country of Origin

Germany

Product details

3TK28 26, Configurable Safety Relay, 8 Selectable Functions

Simultaneously monitors all of the sensor and actuator functions and ensures that outputs are shut down in a safety-relevant fashion. The safety relay has two terminals for the sensors: The cascading input CAS/OS as sensor input S1. The following components can be connected at the sensor input: sensors with contacts, e.g. EMERGENCY STOP or position switches, electronic sensors, e.g. light grids and light barriers, contact mats, magnetically operated switches, NC/NC or NC/NO. The cascading input can be ANDed with other safety relays or to control the device from a machine control system. Suitable for the following applications: up to category 4 according to EN 954-1, up to SIL 3 according to IEC 61508

Up to eight parameters can be configured therefore reducing the variety of devices in the control cabinet
Selectable parameters include: Cross-fault detection, evaluation, connection type, debouncing time, start type sensor input, start type cascading input,start-up test and start-up after power failure.
Integrated status display for sensor and actuator states
Connection with all conventional sensor types
For Cat. 2 according to EN 954-1, only one contactor is required in the shutdown circuit as the shutdown fault in the actuator circuit is automatically signalled
Compact design, creates more space in the control cabinet
Flexible connectivity
Removeable terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more