Technical documents
Specifications
Brand
SiemensIlluminated
Yes
Series
SIRIUS ACT 3SU11
Panel Cut Out Diameter
22mm
Push Button Colour
Red
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP66, IP67, IP69(IP69K)
Push Button Diameter
29.45mm
Push Button Material
Plastic
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Manufacturer Part No.
3SU1152-0AB20-3FA0
Body Material
Metal
Maximum DC Voltage
500V
Minimum Operating Temperature
-25°C
Maximum AC Voltage
500V
Maximum Operating Temperature
+70°C
Operating Temperature Range
- 25 → +70°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensIlluminated
Yes
Series
SIRIUS ACT 3SU11
Panel Cut Out Diameter
22mm
Push Button Colour
Red
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP66, IP67, IP69(IP69K)
Push Button Diameter
29.45mm
Push Button Material
Plastic
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Manufacturer Part No.
3SU1152-0AB20-3FA0
Body Material
Metal
Maximum DC Voltage
500V
Minimum Operating Temperature
-25°C
Maximum AC Voltage
500V
Maximum Operating Temperature
+70°C
Operating Temperature Range
- 25 → +70°C
Country of Origin
Germany