Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Siemens SIRIUS ACT 3-position Selector Switch Head, Latching, 22mm Cutout

RS Stock No.: 193-4893Brand: SiemensManufacturers Part No.: 3SU1032-2BN30-0AA0
brand-logo
View all in Key Switch Heads

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Number of Positions

3

Switch Actuation

Latching

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS ACT 3-position Selector Switch Head, Latching, 22mm Cutout

P.O.A.

Siemens SIRIUS ACT 3-position Selector Switch Head, Latching, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Number of Positions

3

Switch Actuation

Latching

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Country of Origin

Germany