Siemens Red Pilot Light Head, 22mm Cutout SIRIUS ACT 3SU10 Series

RS Stock No.: 874-1752Brand: SiemensManufacturers Part No.: 3SU1001-6AA20-0AA0
brand-logo
View all in Pilot Light Heads

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Pilot Light Colour

Red

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP66, IP67, IP69(IP69K)

Mounting Type

Panel Mount

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Country of Origin

China

Product details

22 mm Pilot Light Heads, Plastic

Siemens extremely rugged IP69K high-grade plastic pilot lights heads with integrated LED, available in a variety of colours.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Approvals

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Stock information temporarily unavailable.

₪ 32.08

₪ 32.08 Each (ex VAT)

₪ 37.53

₪ 37.53 Each (inc. VAT)

Siemens Red Pilot Light Head, 22mm Cutout SIRIUS ACT 3SU10 Series

₪ 32.08

₪ 32.08 Each (ex VAT)

₪ 37.53

₪ 37.53 Each (inc. VAT)

Siemens Red Pilot Light Head, 22mm Cutout SIRIUS ACT 3SU10 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Pilot Light Colour

Red

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP66, IP67, IP69(IP69K)

Mounting Type

Panel Mount

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Country of Origin

China

Product details

22 mm Pilot Light Heads, Plastic

Siemens extremely rugged IP69K high-grade plastic pilot lights heads with integrated LED, available in a variety of colours.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Approvals

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1