Siemens 3SB2 Series Push Button, 22mm Cutout, IP65

RS Stock No.: 745-0171Brand: SiemensManufacturers Part No.: 3SB2000-0LH01
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Siemens

Illuminated

No

Series

3SB2

Panel Cut Out Diameter

22mm

Push Button Colour

Clear

Push Button Style

Round

IP Rating

IP65

Push Button Material

Plastic

Manufacturer Part No.

3SB2000-0LH01

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Body Material

Plastic

Country of Origin

Czech Republic

Product details

3SB2 - Pushbutton

Pushbutton, 16 mm series
With flat press stud
N/O or N/C contact block
Front panel mounting
Plastic version
Tab connection 2.8 x 0.8 mm
Accessories, see RS Stock No. 612-9882

Approvals

CE

Stock information temporarily unavailable.

₪ 76.53

₪ 76.53 Each (ex VAT)

₪ 89.54

₪ 89.54 Each (inc. VAT)

Siemens 3SB2 Series Push Button, 22mm Cutout, IP65

₪ 76.53

₪ 76.53 Each (ex VAT)

₪ 89.54

₪ 89.54 Each (inc. VAT)

Siemens 3SB2 Series Push Button, 22mm Cutout, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Illuminated

No

Series

3SB2

Panel Cut Out Diameter

22mm

Push Button Colour

Clear

Push Button Style

Round

IP Rating

IP65

Push Button Material

Plastic

Manufacturer Part No.

3SB2000-0LH01

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Body Material

Plastic

Country of Origin

Czech Republic

Product details

3SB2 - Pushbutton

Pushbutton, 16 mm series
With flat press stud
N/O or N/C contact block
Front panel mounting
Plastic version
Tab connection 2.8 x 0.8 mm
Accessories, see RS Stock No. 612-9882

Approvals

CE