Siemens 0.9 → 1.25 A SIRIUS 3RV Motor Protection Circuit Breaker

RS Stock No.: 124-3096Brand: SiemensManufacturers Part No.: 3RV2011-0KA15
brand-logo
View all in Motor Protection

Technical documents

Specifications

Brand

Siemens

Current Rating

0.9 → 1.25 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Series

3RV2

Overall Length

45mm

Overall Width

96.9mm

Overall Depth

97mm

Better World Claim

Alternative materials, Extended product life, Saves energy

Better World Product (Find out more)

Yes

Terminal Type

Screw

Control Voltage

0.9 → 1.25 A

Control Voltage

0.9 → 1.25 A

Country of Origin

Germany

Product details

Motor Circuit Breakers 3RV20

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA

Stock information temporarily unavailable.

₪ 664.41

₪ 664.41 Each (ex VAT)

₪ 777.36

₪ 777.36 Each (inc. VAT)

Siemens 0.9 → 1.25 A SIRIUS 3RV Motor Protection Circuit Breaker

₪ 664.41

₪ 664.41 Each (ex VAT)

₪ 777.36

₪ 777.36 Each (inc. VAT)

Siemens 0.9 → 1.25 A SIRIUS 3RV Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Current Rating

0.9 → 1.25 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Series

3RV2

Overall Length

45mm

Overall Width

96.9mm

Overall Depth

97mm

Better World Claim

Alternative materials, Extended product life, Saves energy

Better World Product (Find out more)

Yes

Terminal Type

Screw

Control Voltage

0.9 → 1.25 A

Control Voltage

0.9 → 1.25 A

Country of Origin

Germany

Product details

Motor Circuit Breakers 3RV20

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA