Technical documents
Specifications
Brand
SiemensSeries
SIRIUS
Enclosure Colour
Grey
Enclosure Material
Plastic
IP Rating
IP55
Length
85mm
Width
55mm
Depth
126mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensSeries
SIRIUS
Enclosure Colour
Grey
Enclosure Material
Plastic
IP Rating
IP55
Length
85mm
Width
55mm
Depth
126mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Country of Origin
Italy