Siemens Sirius Innovation 690 V Motor Protection Circuit Breaker - 3P Channels, 40 → 50 A, 4 kA

RS Stock No.: 246-4995Brand: SiemensManufacturers Part No.: 3RV1031-4HA10
brand-logo
View all in Motor Protection

Technical documents

Specifications

Brand

Siemens

Range

Sirius Innovation

Series

3RV1

Overall Length

140mm

Overall Width

55mm

Overall Depth

149mm

Control Voltage

40 → 50 A

Country of Origin

Germany

Product details

Three-Pole Circuit Breakers - 3RV 10 Range

Maximum rated current 100A (45kW @ 400V a.c.)
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 2,012.31

₪ 2,012.31 Each (ex VAT)

₪ 2,354.40

₪ 2,354.40 Each (inc. VAT)

Siemens Sirius Innovation 690 V Motor Protection Circuit Breaker - 3P Channels, 40 → 50 A, 4 kA

₪ 2,012.31

₪ 2,012.31 Each (ex VAT)

₪ 2,354.40

₪ 2,354.40 Each (inc. VAT)

Siemens Sirius Innovation 690 V Motor Protection Circuit Breaker - 3P Channels, 40 → 50 A, 4 kA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 2,012.31
10 - 14₪ 1,921.86
15+₪ 1,868.94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Siemens

Range

Sirius Innovation

Series

3RV1

Overall Length

140mm

Overall Width

55mm

Overall Depth

149mm

Control Voltage

40 → 50 A

Country of Origin

Germany

Product details

Three-Pole Circuit Breakers - 3RV 10 Range

Maximum rated current 100A (45kW @ 400V a.c.)
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more