Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Siemens 4 A SIRIUS Motor Protection Circuit Breaker, 400 V

RS Stock No.: 231-3091Brand: SiemensManufacturers Part No.: 3RV10111EA10
brand-logo
View all in Motor Protection

Technical documents

Specifications

Brand

Siemens

Current Rating

4 A

Range

SIRIUS

Motor Protection Component

Circuit Breaker

Supply Voltage

400 V

Motor Protection System

3RV1

Number of Inputs

3

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens 4 A SIRIUS Motor Protection Circuit Breaker, 400 V

P.O.A.

Siemens 4 A SIRIUS Motor Protection Circuit Breaker, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Siemens

Current Rating

4 A

Range

SIRIUS

Motor Protection Component

Circuit Breaker

Supply Voltage

400 V

Motor Protection System

3RV1

Number of Inputs

3

Country of Origin

Germany

You may be interested in