Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 220 V ac Coil, 3-Pole, 17 A, 7.5 kW, 1NO + 1NC, 400 V ac

RS Stock No.: 216-4048Brand: SiemensManufacturers Part No.: 3RT2025-1AN20
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Siemens

Coil Voltage

220 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

17 A

Power Rating

7.5 kW

Range

SIRIUS 3RT

Series

Size S0, 3RT2

Normal State Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Width

45mm

Length

85mm

Depth

97mm

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Control Voltage

220 V ac

Mounting Style

DIN Rail

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Load Current

17A

Load Voltage

400V ac

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 220 V ac Coil, 3-Pole, 17 A, 7.5 kW, 1NO + 1NC, 400 V ac

P.O.A.

Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 220 V ac Coil, 3-Pole, 17 A, 7.5 kW, 1NO + 1NC, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

220 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

17 A

Power Rating

7.5 kW

Range

SIRIUS 3RT

Series

Size S0, 3RT2

Normal State Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Width

45mm

Length

85mm

Depth

97mm

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Control Voltage

220 V ac

Mounting Style

DIN Rail

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Load Current

17A

Load Voltage

400V ac

Country of Origin

Germany