Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Siemens 3RP20 Series Snap On Timer Relay, 24V ac/dc, 0.05 → 100h, 8-Function

RS Stock No.: 155-990Brand: SiemensManufacturers Part No.: 3RP2005-2AQ30
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Siemens

Supply Voltage

24V ac/dc

Mounting Type

Snap-On Rail Mount

Mode of Operation

Multifunction

Time Range

0.05 → 100h

Number of Timer Functions

8

Series

3RP20

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Siemens 3RP20 Series Snap On Timer Relay, 24V ac/dc, 0.05 → 100h, 8-Function

P.O.A.

Siemens 3RP20 Series Snap On Timer Relay, 24V ac/dc, 0.05 → 100h, 8-Function
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Supply Voltage

24V ac/dc

Mounting Type

Snap-On Rail Mount

Mode of Operation

Multifunction

Time Range

0.05 → 100h

Number of Timer Functions

8

Series

3RP20

Country of Origin

Czech Republic