Technical documents
Specifications
Brand
SiemensSupply Voltage
24 → 240V
Mounting Type
DIN Rail
Mode of Operation
Additive ON Delay with Control Signal, OFF Delay with Control Signal, OFF Delay/Instantaneous with Control Signal, ON Delay, ON Delay/Instantaneous Contact, ON Delay/OFF Delay/Instantaneous with Control Signal, Passing Break Contact with Control Signal, Passing Break Contact/Instantaneous with Control Signal, Passing Make Contact, Passing Make Contact/Instantaneous Contact, Pulse-Shaping /Instantaneous with Control Signal
Time Range
0.05 s → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
1A
Terminal Type
Screw
Power Supply
External
Width
57mm
Length
45mm
Maximum Operating Temperature
+60°C
Depth
73mm
Minimum Operating Temperature
-25°C
Country of Origin
Czech Republic
Product details
Multifunction Time Relays - 3RP20 Range
Series 3RP20 multifunction timing relays
Rotary switches for function and time-range
Setting tolerance is typical 5%
Rereat accuracy is <1%
45mm width
Approvals
UL listed / UL listed for Canada
Standards
IEC60947-5-1, IEC 61812-1, IEC 60721-3-3
₪ 1,201.26
₪ 1,201.26 Each (ex VAT)
₪ 1,405.47
₪ 1,405.47 Each (inc. VAT)
1
₪ 1,201.26
₪ 1,201.26 Each (ex VAT)
₪ 1,405.47
₪ 1,405.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 1,201.26 |
5 - 9 | ₪ 1,171.10 |
10+ | ₪ 1,151.66 |
Technical documents
Specifications
Brand
SiemensSupply Voltage
24 → 240V
Mounting Type
DIN Rail
Mode of Operation
Additive ON Delay with Control Signal, OFF Delay with Control Signal, OFF Delay/Instantaneous with Control Signal, ON Delay, ON Delay/Instantaneous Contact, ON Delay/OFF Delay/Instantaneous with Control Signal, Passing Break Contact with Control Signal, Passing Break Contact/Instantaneous with Control Signal, Passing Make Contact, Passing Make Contact/Instantaneous Contact, Pulse-Shaping /Instantaneous with Control Signal
Time Range
0.05 s → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
1A
Terminal Type
Screw
Power Supply
External
Width
57mm
Length
45mm
Maximum Operating Temperature
+60°C
Depth
73mm
Minimum Operating Temperature
-25°C
Country of Origin
Czech Republic
Product details
Multifunction Time Relays - 3RP20 Range
Series 3RP20 multifunction timing relays
Rotary switches for function and time-range
Setting tolerance is typical 5%
Rereat accuracy is <1%
45mm width
Approvals
UL listed / UL listed for Canada
Standards
IEC60947-5-1, IEC 61812-1, IEC 60721-3-3