Siemens 3RK3 Series Input/Output Module, 4 Inputs, 2 Outputs, 24 V dc

RS Stock No.: 764-3944Brand: SiemensManufacturers Part No.: 3RK3221-2AA10
brand-logo

Technical documents

Specifications

Brand

Siemens

Range

SIRIUS

Series

3RK3

Type

Input/Output Module

For Use With

SIRIUS 3RK3

Supply Voltage

24 V dc

Number of Inputs

4

Number of Outputs

2

Mounting Style

DIN Rail

Dimensions

113 x 22.5 x 124 mm

Terminal Type

Cage Clamp

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens 3RK3 Series Input/Output Module, 4 Inputs, 2 Outputs, 24 V dc

P.O.A.

Siemens 3RK3 Series Input/Output Module, 4 Inputs, 2 Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Siemens

Range

SIRIUS

Series

3RK3

Type

Input/Output Module

For Use With

SIRIUS 3RK3

Supply Voltage

24 V dc

Number of Inputs

4

Number of Outputs

2

Mounting Style

DIN Rail

Dimensions

113 x 22.5 x 124 mm

Terminal Type

Cage Clamp

Country of Origin

Germany

You may be interested in