Technical documents
Specifications
Brand
SiemensAccessory Type
Mounting Plate
Range
AS-Interface
Series
AS-I K45
For Use With
K45F Series
Country of Origin
Germany
Product details
K45, Input Module
Safe detection of mechanical and sensitive protective equipment on an ASi network. Accepts two category 2 safety devices according to EN 954-1 or one category 4 device to EN954-1. If Category 4 is required, a two-channel input is available on the module. Suitable for use with emergency stop pushbuttons, safety door switches, safety area sensors and output configurations
Compact design
For field use, IP67
PNP input circuit
2 safety inputs
LED indication
2 I/O sockets
H80 x W45 x D35
AS-I safe Module
₪ 82.68
₪ 82.68 Each (ex VAT)
₪ 96.74
₪ 96.74 Each (inc. VAT)
1
₪ 82.68
₪ 82.68 Each (ex VAT)
₪ 96.74
₪ 96.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 82.68 |
10 - 14 | ₪ 79.83 |
15+ | ₪ 78.16 |
Technical documents
Specifications
Brand
SiemensAccessory Type
Mounting Plate
Range
AS-Interface
Series
AS-I K45
For Use With
K45F Series
Country of Origin
Germany
Product details
K45, Input Module
Safe detection of mechanical and sensitive protective equipment on an ASi network. Accepts two category 2 safety devices according to EN 954-1 or one category 4 device to EN954-1. If Category 4 is required, a two-channel input is available on the module. Suitable for use with emergency stop pushbuttons, safety door switches, safety area sensors and output configurations
Compact design
For field use, IP67
PNP input circuit
2 safety inputs
LED indication
2 I/O sockets
H80 x W45 x D35