Technical documents
Specifications
Brand
SiemensNumber of Contacts
4
Normal State Configuration
4NO
Mounting Style
Snap-On
Range
Sirius Classic
Series
3RH1
Terminal Type
Cage Clamp
Pole and Throw Configuration
4P
Product details
Auxiliary Contacts - 3RH19 Range, Size 0
Size 0
Front Mount
₪ 127.34
₪ 127.34 Each (ex VAT)
₪ 148.99
₪ 148.99 Each (inc. VAT)
Siemens Auxiliary Contact, 4 Contact, 4NO, Snap-On, Sirius Classic
1
₪ 127.34
₪ 127.34 Each (ex VAT)
₪ 148.99
₪ 148.99 Each (inc. VAT)
Siemens Auxiliary Contact, 4 Contact, 4NO, Snap-On, Sirius Classic
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensNumber of Contacts
4
Normal State Configuration
4NO
Mounting Style
Snap-On
Range
Sirius Classic
Series
3RH1
Terminal Type
Cage Clamp
Pole and Throw Configuration
4P
Product details
Auxiliary Contacts - 3RH19 Range, Size 0
Size 0
Front Mount