Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Siemens Safety Edge Sensor, Protected Area 2.5m, Wire Lead

RS Stock No.: 528-1096Brand: SiemensManufacturers Part No.: 3RG78552BD
brand-logo
View all in Home

Technical documents

Specifications

Brand

Siemens

Protected Area

2.5m

Manufacturer k.i.m.

Siemens

Length

30mm

Width

25mm

Terminal Type

Wire Lead

IP Rating

IP68

Material

EPM

Product details

3RG78 55, Safety Edge System

Optical safety edges from 1m to 10m
Provides finger detection
A complete system consists of: transmitter/receiver sensors; rubber profile; aluminium rail plus safety relay
Rubber profile and aluminium rail can be shortened to necessary length
System response 10 ms
Transmitter/Receiver sensors IP 68 rated
Transmitter cable length = 10m
Receiver cable length = 2.9m
For suitable Siemens safety relay use 411-1772

Safety Edge

Stock information temporarily unavailable.

P.O.A.

Siemens Safety Edge Sensor, Protected Area 2.5m, Wire Lead

P.O.A.

Siemens Safety Edge Sensor, Protected Area 2.5m, Wire Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Protected Area

2.5m

Manufacturer k.i.m.

Siemens

Length

30mm

Width

25mm

Terminal Type

Wire Lead

IP Rating

IP68

Material

EPM

Product details

3RG78 55, Safety Edge System

Optical safety edges from 1m to 10m
Provides finger detection
A complete system consists of: transmitter/receiver sensors; rubber profile; aluminium rail plus safety relay
Rubber profile and aluminium rail can be shortened to necessary length
System response 10 ms
Transmitter/Receiver sensors IP 68 rated
Transmitter cable length = 10m
Receiver cable length = 2.9m
For suitable Siemens safety relay use 411-1772

Safety Edge