Siemens 3RF2 Series Solid State Relay, 90 A Load, Chassis Mount, 230 V ac Load, 30 Vdc Control

RS Stock No.: 153-438Brand: SiemensManufacturers Part No.: 3RF2190-2AA02
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Siemens

Maximum Load Current

90 A

Mounting Type

Chassis Mount

Maximum Load Voltage

230 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

30 Vdc

Minimum Control Voltage

15 V dc

Series

3RF2

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens 3RF2 Series Solid State Relay, 90 A Load, Chassis Mount, 230 V ac Load, 30 Vdc Control

P.O.A.

Siemens 3RF2 Series Solid State Relay, 90 A Load, Chassis Mount, 230 V ac Load, 30 Vdc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Maximum Load Current

90 A

Mounting Type

Chassis Mount

Maximum Load Voltage

230 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

30 Vdc

Minimum Control Voltage

15 V dc

Series

3RF2

Country of Origin

Germany