Siemens 3RA28 Series Clip-On Timer Relay, 90 → 240V ac/dc, 0.05 → 100s, 1-Function
RS Stock No.: 157-657Brand: SiemensManufacturers Part No.: 3RA2831-1DH10Distrelec Article No.: 30139460

Technical documents
Specifications
Brand
SiemensSupply Voltage
90 → 240V ac/dc
Mounting Type
Clip-On
Mode of Operation
ON-Delay
Time Range
0.05 → 100s
Number of Timer Functions
1
Series
3RA28
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Siemens 3RA28 Series Clip-On Timer Relay, 90 → 240V ac/dc, 0.05 → 100s, 1-Function
1
P.O.A.
Siemens 3RA28 Series Clip-On Timer Relay, 90 → 240V ac/dc, 0.05 → 100s, 1-Function
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensSupply Voltage
90 → 240V ac/dc
Mounting Type
Clip-On
Mode of Operation
ON-Delay
Time Range
0.05 → 100s
Number of Timer Functions
1
Series
3RA28
Country of Origin
Czech Republic