Siemens SIRIUS Reversing Contactor, 230 V ac Coil, 3-Pole, 7 A, 3 kW, 3NO

RS Stock No.: 216-2852Brand: SiemensManufacturers Part No.: 3RA2315-8XB30-2AP0
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Current Rating

7 A

Range

SIRIUS

Power Rating

3 kW

Function

Reversing

Normal State Configuration

3NO

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS Reversing Contactor, 230 V ac Coil, 3-Pole, 7 A, 3 kW, 3NO

P.O.A.

Siemens SIRIUS Reversing Contactor, 230 V ac Coil, 3-Pole, 7 A, 3 kW, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Current Rating

7 A

Range

SIRIUS

Power Rating

3 kW

Function

Reversing

Normal State Configuration

3NO

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more