Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Siemens Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current

RS Stock No.: 243-4368Brand: SiemensManufacturers Part No.: 3LD5810-0TK11
brand-logo
View all in Fuse Switch Disconnectors

Technical documents

Specifications

Brand

Siemens

Number of Poles

3

Maximum Current

160A

Fuse Current Rating

160A

Enclosed/Not Enclosed

Enclosed

Range

Sentron

Series

3LD5

Mechanical Fuse Size

Class J

Throw Configuration

3P

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current

P.O.A.

Siemens Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Number of Poles

3

Maximum Current

160A

Fuse Current Rating

160A

Enclosed/Not Enclosed

Enclosed

Range

Sentron

Series

3LD5

Mechanical Fuse Size

Class J

Throw Configuration

3P

Country of Origin

Germany