Technical documents
Specifications
Brand
SiemensNumber of Poles
3P
Maximum Current
32A
Mounting Type
Front Panel
IP Rating
IP65
Power Rating
11.5kW
Series
3LD2254
Range
Sentron
Model Number
3LD2254-0TK51
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens 3P Pole Front Panel Isolator Switch - 32A Maximum Current, 11.5kW Power Rating, IP65
1
P.O.A.
Siemens 3P Pole Front Panel Isolator Switch - 32A Maximum Current, 11.5kW Power Rating, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensNumber of Poles
3P
Maximum Current
32A
Mounting Type
Front Panel
IP Rating
IP65
Power Rating
11.5kW
Series
3LD2254
Range
Sentron
Model Number
3LD2254-0TK51
Country of Origin
Germany