Technical documents
Specifications
Brand
SiemensNumber of Poles
3
Maximum Current
250A
Mounting Type
Surface Mount
Normal State Configuration
8NO/8NC
Range
Sentron
Series
3KF
Mechanical Fuse Size
NH0, NH1
Auxiliary Contacts Available
Yes
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensNumber of Poles
3
Maximum Current
250A
Mounting Type
Surface Mount
Normal State Configuration
8NO/8NC
Range
Sentron
Series
3KF
Mechanical Fuse Size
NH0, NH1
Auxiliary Contacts Available
Yes
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
China