Siemens 1LE1 Reversible Induction AC Motor, 3 kW, IE2, 3 Phase, 2 Pole, 400 V, 690 V, Foot Mount Mounting

RS Stock No.: 775-4549Brand: SiemensManufacturers Part No.: 1LE1001-1AA43-4AA4
brand-logo
View all in AC Motors

Technical documents

Specifications

Brand

Siemens

Power Rating

3 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

400 V, 690 V

Phase

3

Output Speed

2905 rpm

Number of Poles

2

Mounting Type

Foot Mount

Shaft Diameter

28mm

Shaft Length

60mm

Width

196mm

Maximum Output Torque

9.9 Nm

Rotation

Reversible

Current Rating

6.1 A

Length

454mm

Dimensions

454 x 196 x 198 mm

Series

1LE1

Depth

198mm

Product details

2 Pole, Foot Mounted Motors - 1LE1 Series

Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.

High Efficiency IE2
Aluminium enclosure
IP55 protection rating
Self-venting
Foot mounted

Stock information temporarily unavailable.

₪ 6,335.24

₪ 6,335.24 Each (ex VAT)

₪ 7,412.23

₪ 7,412.23 Each (inc. VAT)

Siemens 1LE1 Reversible Induction AC Motor, 3 kW, IE2, 3 Phase, 2 Pole, 400 V, 690 V, Foot Mount Mounting

₪ 6,335.24

₪ 6,335.24 Each (ex VAT)

₪ 7,412.23

₪ 7,412.23 Each (inc. VAT)

Siemens 1LE1 Reversible Induction AC Motor, 3 kW, IE2, 3 Phase, 2 Pole, 400 V, 690 V, Foot Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Power Rating

3 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

400 V, 690 V

Phase

3

Output Speed

2905 rpm

Number of Poles

2

Mounting Type

Foot Mount

Shaft Diameter

28mm

Shaft Length

60mm

Width

196mm

Maximum Output Torque

9.9 Nm

Rotation

Reversible

Current Rating

6.1 A

Length

454mm

Dimensions

454 x 196 x 198 mm

Series

1LE1

Depth

198mm

Product details

2 Pole, Foot Mounted Motors - 1LE1 Series

Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.

High Efficiency IE2
Aluminium enclosure
IP55 protection rating
Self-venting
Foot mounted