Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Siemens 1FL6054 Synchronous Servo Motor, 2 kW, 1 Phase, 230 V

RS Stock No.: 225-8846Brand: SiemensManufacturers Part No.: 1FL6054-2AF21-2MB1
brand-logo
View all in AC Motors

Technical documents

Specifications

Brand

Siemens

Power Rating

2 kW

AC Motor Type

Synchronous

Supply Voltage

230 V

Phase

1

Series

1FL6054

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Siemens 1FL6054 Synchronous Servo Motor, 2 kW, 1 Phase, 230 V

P.O.A.

Siemens 1FL6054 Synchronous Servo Motor, 2 kW, 1 Phase, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Power Rating

2 kW

AC Motor Type

Synchronous

Supply Voltage

230 V

Phase

1

Series

1FL6054

Country of Origin

China