Sidamo 2000rpm Bench Rotary Drill

RS Stock No.: 288-823Brand: SidamoManufacturers Part No.: 20502077
brand-logo
View all in Pillar Drills & Bench Drills

Technical documents

Specifications

Brand

Sidamo

Drill Type

Rotary Drill

Bench/Floor Mount

Bench

Wattage

0.75kW

Voltage Rating

1-phase 230V

Chuck Size

16mm

Table Size

305 x 305mm

Maximum Speed

2000rpm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Sidamo 2000rpm Bench Rotary Drill

P.O.A.

Sidamo 2000rpm Bench Rotary Drill
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sidamo

Drill Type

Rotary Drill

Bench/Floor Mount

Bench

Wattage

0.75kW

Voltage Rating

1-phase 230V

Chuck Size

16mm

Table Size

305 x 305mm

Maximum Speed

2000rpm

Country of Origin

China