Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SICK Diffuse Photoelectric Sensor, Block Sensor, 30 mm → 1.1 m Detection Range

RS Stock No.: 530-0894Brand: SICKManufacturers Part No.: WTB27-3R2641
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

30 mm → 1.1 m

Output Type

Relay

Electrical Connection

Q6 Connector

Maximum ac Voltage

250V

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP65

Maximum Current

3 A ac, 32 A dc

Response Time

=10 ms

Minimum Operating Temperature

-40°C

Series

W27-3

Housing Material

ABS

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

W27-3 Series

SICK W27 series photoelectric sensors are designed for harsh industrial environments, where it copes easily with heavy vibrations, shocks and extreme temperature fluctuations. The W27 photoelectric sensor is a leader in its class, especially through its reliable detection at long ranges. A diverse range of features further enhances application-specific functionality including, Teach or potentiometer adjustment, time delays, front lens heating, IO-Link, ASi, and universal voltage DC or AC/DC.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

LED indicators located or the top panel allows the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.

Features and Benefits

· Precise background suppression for detection of multi-coloured objects
· Universal DC or DC/AC supply voltage
· Flexible sensor settings, monitoring, advanced diagnostics, and visualization
· Quick and easy commissioning due to a highly visible red PinPoint LED
· Resistant to ambient light, optical reflections, and crosstalk from other photoelectric devices
· Less contamination due to high operating reserves, reducing downtime
· Resistant to vibrations, reducing downtime
· Operation in harsh environments with temperatures as low as –40 °C
· IO-Link provides easy data access from the PLC
· Quick and easy configuration

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₪ 1,523.34

₪ 1,523.34 Each (ex VAT)

₪ 1,782.31

₪ 1,782.31 Each (inc. VAT)

SICK Diffuse Photoelectric Sensor, Block Sensor, 30 mm → 1.1 m Detection Range

₪ 1,523.34

₪ 1,523.34 Each (ex VAT)

₪ 1,782.31

₪ 1,782.31 Each (inc. VAT)

SICK Diffuse Photoelectric Sensor, Block Sensor, 30 mm → 1.1 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2₪ 1,523.34
3+₪ 1,483.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

30 mm → 1.1 m

Output Type

Relay

Electrical Connection

Q6 Connector

Maximum ac Voltage

250V

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP65

Maximum Current

3 A ac, 32 A dc

Response Time

=10 ms

Minimum Operating Temperature

-40°C

Series

W27-3

Housing Material

ABS

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

W27-3 Series

SICK W27 series photoelectric sensors are designed for harsh industrial environments, where it copes easily with heavy vibrations, shocks and extreme temperature fluctuations. The W27 photoelectric sensor is a leader in its class, especially through its reliable detection at long ranges. A diverse range of features further enhances application-specific functionality including, Teach or potentiometer adjustment, time delays, front lens heating, IO-Link, ASi, and universal voltage DC or AC/DC.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

LED indicators located or the top panel allows the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.

Features and Benefits

· Precise background suppression for detection of multi-coloured objects
· Universal DC or DC/AC supply voltage
· Flexible sensor settings, monitoring, advanced diagnostics, and visualization
· Quick and easy commissioning due to a highly visible red PinPoint LED
· Resistant to ambient light, optical reflections, and crosstalk from other photoelectric devices
· Less contamination due to high operating reserves, reducing downtime
· Resistant to vibrations, reducing downtime
· Operation in harsh environments with temperatures as low as –40 °C
· IO-Link provides easy data access from the PLC
· Quick and easy configuration

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in