Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SICK Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range

RS Stock No.: 205-4878Brand: SICKManufacturers Part No.: WLG4S-3N1132V
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

PinPoint LED

IP Rating

IP66, IP67, IP68, IP69K

Response Time

500 μs

Housing Material

Stainless Steel

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Series

W4S-3 Inox Glass

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range

P.O.A.

SICK Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

PinPoint LED

IP Rating

IP66, IP67, IP68, IP69K

Response Time

500 μs

Housing Material

Stainless Steel

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Series

W4S-3 Inox Glass

Country of Origin

Germany