Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Sick Single/Dual-Channel Light Beam/Curtain Safety Relay, 24V ac/dc, 2 Safety Contacts

RS Stock No.: 492-5054Brand: SickManufacturers Part No.: UE48-2OS3D2
brand-logo
View all in Safety Relays

Technical documents

Specifications

Brand

Sick

Supply Voltage

24V ac/dc

Number of Channels

1, 2

Safety Contacts

2

Function

Light Beam/Curtain

Auxiliary Contacts

1

Series

UE48

Width

22.5mm

Safety Category

4

Depth

114mm

Performance Level

e

Length

96.5mm

Country of Origin

Germany

Product details

UE48, Dual Channel for all Devices

The UE48 safety relay is suitable for interfacing SICK light curtains and laser scanner products (S3000, C4000 and M4000)

Cross circuit on dual channel wired systems
Restart interlock
External device monitoring
Synchronous time monitoring
Manual and automatic reset
3 LEDs: supply voltage, Relays K1 and K 2
2 N/O and 1 N/C removeable terminals

You may be interested in
Stock information temporarily unavailable.

₪ 1,101.45

₪ 1,101.45 Each (ex VAT)

₪ 1,288.70

₪ 1,288.70 Each (inc. VAT)

Sick Single/Dual-Channel Light Beam/Curtain Safety Relay, 24V ac/dc, 2 Safety Contacts

₪ 1,101.45

₪ 1,101.45 Each (ex VAT)

₪ 1,288.70

₪ 1,288.70 Each (inc. VAT)

Sick Single/Dual-Channel Light Beam/Curtain Safety Relay, 24V ac/dc, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Sick

Supply Voltage

24V ac/dc

Number of Channels

1, 2

Safety Contacts

2

Function

Light Beam/Curtain

Auxiliary Contacts

1

Series

UE48

Width

22.5mm

Safety Category

4

Depth

114mm

Performance Level

e

Length

96.5mm

Country of Origin

Germany

Product details

UE48, Dual Channel for all Devices

The UE48 safety relay is suitable for interfacing SICK light curtains and laser scanner products (S3000, C4000 and M4000)

Cross circuit on dual channel wired systems
Restart interlock
External device monitoring
Synchronous time monitoring
Manual and automatic reset
3 LEDs: supply voltage, Relays K1 and K 2
2 N/O and 1 N/C removeable terminals

You may be interested in