Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sick Single/Dual-Channel Speed/Standstill Monitoring Safety Relay, 24V dc, 3 Safety Contacts

RS Stock No.: 701-9216Brand: SickManufacturers Part No.: UE12-2FG2DO
brand-logo
View all in Safety Relays

Technical documents

Specifications

Brand

Sick

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

3

Function

Speed/Standstill Monitoring

Terminal Type

Screw

Series

UE12

Width

17.8mm

Safety Category

4

Depth

70.8mm

Performance Level

e

Length

89.8mm

Country of Origin

Germany

Product details

UE10 and UE12, Dual Channel

Safety relay suitable for use with safety laser scanners and safety light curtains. The UE12-2FG2DO (stock number 701-9216) can have the number of outputs increased with the cascading jumper that is supplied with it

NC contact for external device monitoring (EDM)
2 LEDs
Maximum power consumption DC: 3.2 W
Rated operating current (voltage): 3 A (230Vac), 4 A (24Vdc)
Maximum switching current: 6 A
B10d parameter: 400000
TM (Mission Time): 20 a
SIL3 (IEC 61508), SILCL3 (IEC 62061), Category 4 (EN 954-1), same as protective device, PL e (EN ISO 13849)

Stock information temporarily unavailable.

₪ 513.08

₪ 513.08 Each (ex VAT)

₪ 600.30

₪ 600.30 Each (inc. VAT)

Sick Single/Dual-Channel Speed/Standstill Monitoring Safety Relay, 24V dc, 3 Safety Contacts

₪ 513.08

₪ 513.08 Each (ex VAT)

₪ 600.30

₪ 600.30 Each (inc. VAT)

Sick Single/Dual-Channel Speed/Standstill Monitoring Safety Relay, 24V dc, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

3

Function

Speed/Standstill Monitoring

Terminal Type

Screw

Series

UE12

Width

17.8mm

Safety Category

4

Depth

70.8mm

Performance Level

e

Length

89.8mm

Country of Origin

Germany

Product details

UE10 and UE12, Dual Channel

Safety relay suitable for use with safety laser scanners and safety light curtains. The UE12-2FG2DO (stock number 701-9216) can have the number of outputs increased with the cascading jumper that is supplied with it

NC contact for external device monitoring (EDM)
2 LEDs
Maximum power consumption DC: 3.2 W
Rated operating current (voltage): 3 A (230Vac), 4 A (24Vdc)
Maximum switching current: 6 A
B10d parameter: 400000
TM (Mission Time): 20 a
SIL3 (IEC 61508), SILCL3 (IEC 62061), Category 4 (EN 954-1), same as protective device, PL e (EN ISO 13849)