Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SICK S300 Mini Standard Series Laser Scanner Scanner, 30m Max Range

RS Stock No.: 136-3388Brand: SICKManufacturers Part No.: S32B-3011BADistrelec Article No.: 30422002
brand-logo
View all in Light Detection and Ranging

Technical documents

Specifications

Brand

Sick

Series

S300 Mini Standard

Component Type

Scanner

Minimum Scanning Distance

3m

Maximum Scanning Distance

30m

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Peak Wavelength

905nm

Maximum Response Time

80 ms

Terminal Type

8-Pin M12 Male Connector

Dimensions

102 x 105 x 116 mm

Features

Contour as a Reference, External Device Monitoring (EDM), Multiple Sampling, Restart Interlock

Length

102mm

Width

105mm

Height

116mm

Application

Industrial

Distrelec Product Id

30422002

Country of Origin

Germany

Product details

S300 Mini Standard Safety Laser Scanner

S300 Mini standard safety laser scanner. Due to the ultra-compact design, the scanner can fit easily into any machine design. Ideal for protecting hazardous areas, safeguarding hazardous points or access protection for machines and systems.

Features & Benefits

Plug and play for device exchange
Short response time (80ms minimum)
270° Scanning window
3 m radius for the safety field
8 m warning field (at 15% refelctivity)
2 OSSD safety outputs, 2 warning field output, 1 diagnostic output
2 Control inputs, 1 reset input, 1 EDM input
IP65

Laser Scanner

Stock information temporarily unavailable.

₪ 14,983.56

₪ 14,983.56 Each (ex VAT)

₪ 17,530.77

₪ 17,530.77 Each (inc. VAT)

SICK S300 Mini Standard Series Laser Scanner Scanner, 30m Max Range

₪ 14,983.56

₪ 14,983.56 Each (ex VAT)

₪ 17,530.77

₪ 17,530.77 Each (inc. VAT)

SICK S300 Mini Standard Series Laser Scanner Scanner, 30m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Series

S300 Mini Standard

Component Type

Scanner

Minimum Scanning Distance

3m

Maximum Scanning Distance

30m

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Peak Wavelength

905nm

Maximum Response Time

80 ms

Terminal Type

8-Pin M12 Male Connector

Dimensions

102 x 105 x 116 mm

Features

Contour as a Reference, External Device Monitoring (EDM), Multiple Sampling, Restart Interlock

Length

102mm

Width

105mm

Height

116mm

Application

Industrial

Distrelec Product Id

30422002

Country of Origin

Germany

Product details

S300 Mini Standard Safety Laser Scanner

S300 Mini standard safety laser scanner. Due to the ultra-compact design, the scanner can fit easily into any machine design. Ideal for protecting hazardous areas, safeguarding hazardous points or access protection for machines and systems.

Features & Benefits

Plug and play for device exchange
Short response time (80ms minimum)
270° Scanning window
3 m radius for the safety field
8 m warning field (at 15% refelctivity)
2 OSSD safety outputs, 2 warning field output, 1 diagnostic output
2 Control inputs, 1 reset input, 1 EDM input
IP65

Laser Scanner