Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SICK Background Suppression Photoelectric Sensor, 60 mm → 900 mm Detection Range

RS Stock No.: 210-4037Brand: SICKManufacturers Part No.: RT-P3227
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Detection Type

Background Suppression

Detection Range

60 mm → 900 mm

Output Type

PNP

Electrical Connection

M12 connector with cable

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.002 seconds

Housing Material

Plastic

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+60°C

Series

ZoneControl

Standards Met

CE Certified, UL Certified

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

SICK Background Suppression Photoelectric Sensor, 60 mm → 900 mm Detection Range

P.O.A.

SICK Background Suppression Photoelectric Sensor, 60 mm → 900 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Detection Type

Background Suppression

Detection Range

60 mm → 900 mm

Output Type

PNP

Electrical Connection

M12 connector with cable

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.002 seconds

Housing Material

Plastic

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+60°C

Series

ZoneControl

Standards Met

CE Certified, UL Certified

Country of Origin

United States