Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SICK PBT Series Pressure Sensor, 0bar Min, 1bar Max, Voltage Output, Relative Reading

RS Stock No.: 213-3347Brand: SICKManufacturers Part No.: PBT-RB1X0SG1SSNVMC0Z
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

Sick

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

<±1 %

Output Type

Voltage

Media Measured

Air, Gas, Hydraulic Fluid, Liquid, Oil, Water

Process Connection

G1/4

Analogue Output

0 → 10 V

Electrical Connection

M12 Connector

Response Time

<4 ms

Maximum Current

8 mA

Series

PBT

Supply Voltage

14 - 30 V

Housing Material

Stainless Steel/Plastic

Mounting Type

Threaded

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

IP Rating

IP67

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK PBT Series Pressure Sensor, 0bar Min, 1bar Max, Voltage Output, Relative Reading

P.O.A.

SICK PBT Series Pressure Sensor, 0bar Min, 1bar Max, Voltage Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

<±1 %

Output Type

Voltage

Media Measured

Air, Gas, Hydraulic Fluid, Liquid, Oil, Water

Process Connection

G1/4

Analogue Output

0 → 10 V

Electrical Connection

M12 Connector

Response Time

<4 ms

Maximum Current

8 mA

Series

PBT

Supply Voltage

14 - 30 V

Housing Material

Stainless Steel/Plastic

Mounting Type

Threaded

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

IP Rating

IP67

Country of Origin

Germany